대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩146,980.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩146,980.00 |
| 6 + | ₩142,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 311-3698
- 제조사 부품 번호:
- TW-01-25
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | drylin T | |
| Carriage Length | 90mm | |
| Carriage Width | 70mm | |
| Static Load Rating | 10kN | |
| Carriage Material | Aluminium | |
| Standards/Approvals | ISO Class 3, 6 according to DIN EN ISO 14644-1, ESD compatibility according to SEMI E78-0998 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Linear Guide Carriage | ||
Series drylin T | ||
Carriage Length 90mm | ||
Carriage Width 70mm | ||
Static Load Rating 10kN | ||
Carriage Material Aluminium | ||
Standards/Approvals ISO Class 3, 6 according to DIN EN ISO 14644-1, ESD compatibility according to SEMI E78-0998 | ||
제외
- COO (Country of Origin):
- DE



IGUS® Drylin T Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
Note
Carriages and rails sold seperately.
관련된 링크들
- Igus Linear Guide Carriage TW-01-20 drylin T Series
- Igus Linear Guide Carriage TW-01-30 drylin T Series
- Igus Linear Guide Carriage TW-01-15 drylin T Series
- Igus Linear Guide Carriage TW-04-09 drylin T Series
- Igus Linear Guide Carriage TW-04-12 drylin T Series
- Igus Linear Guide Carriage TW-12-15 drylin T Series
- Igus Linear Guide Carriage TW-12-20 drylin T Series
- Igus Linear Guide Carriage TW-04-15 drylin T Series