Ewellix Makers in Motion Bearing Unit LUNE12 D-2LS LUNE Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩162,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩162,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-0194
제조사 부품 번호:
LUNE12 D-2LS
제조업체:
Ewellix Makers in Motion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewellix Makers in Motion

Product Type

Bearing Unit

Bearing Inside Diameter

12mm

Bearing Outside Diameter

22mm

Housing Material

Aluminium

Mount Type

2-Bolt Base

Dynamic Load Rating

1.08kN

Static Load Rating

815N

Overall Length

35mm

Acceptable Bearing Type

Closed

Base to Bore Centerline

17mm

Standards/Approvals

No

Overall Width

43mm

Overall Height

32mm

Series

LUNE

COO (Country of Origin):
DE

SKF Linear Bearings


Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.

Can be used on a wide variety of applications

ISO 10285

Coated with a corrosion inhibitor

SKF Linear Ball Bushings & Sets


Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

관련된 링크들