Ewellix Makers in Motion Bearing Unit LUHR 12-2LS LUHR Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩125,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩125,640.00
6 - 11₩120,620.00
12 +₩115,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-9425
제조사 부품 번호:
LUHR 12-2LS
제조업체:
Ewellix Makers in Motion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewellix Makers in Motion

Product Type

Bearing Unit

Bearing Inside Diameter

12mm

Bearing Outside Diameter

19mm

Housing Material

Aluminium

Mount Type

2-Bolt Base

Dynamic Load Rating

695N

Static Load Rating

510N

Overall Length

33mm

Acceptable Bearing Type

Closed

Base to Bore Centerline

16mm

Standards/Approvals

No

Overall Width

40mm

Overall Height

28mm

Series

LUHR

제외

COO (Country of Origin):
DE

LUHR Ball Bushes Block Sets - Closed


SKF Linear Ball Bushings & Sets


Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

관련된 링크들