RS PRO Controller for Electric Actuator For Use With T-230-24-1

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩75,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 86 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩75,140.00
5 +₩61,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-4527
Distrelec 제품 번호:
304-04-072
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Controller for Electric Actuator

Output Voltage

24V

Standards/Approvals

No

For Use With

T-230-24-1

제외

COO (Country of Origin):
TW

RS PRO Controller for Electric Actuator For Use With T-230-24-1


Use this electric actuator controller from RS PRO to quickly and reliably regulate the performance of an electric motor. This handy tool is useful when you need to manually jog the actuator as it increases or decreases the motor speed according to your specifications.

It connects easily to T-230-24-1 motors and is simple to install thanks to the built-in hook. Its compact dimensions make it a space-saving choice, and the two control buttons make it easy to operate. The plastic material provides insulation and protects you and your equipment from electric shocks for a safe work environment. There's also a green LED indicator so you can verify it's working properly.

As part of the RS PRO range, this component has been tested by engineers to ensure safety and reliability. It's a useful tool in the automotive and manufacturing industries.

Features and Benefits


• For use with T-230-24-1 motors

• Green LED indicator

• Two control buttons

관련된 링크들