Renesas Electronics ICL3232CBNZ-T Line Transceiver, CMOS/TTL, 16-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
256-1559
제조사 부품 번호:
ICL3232CBNZ-T
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

Single Ended

Output Type

CMOS/TTL

Mount Type

Board

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

3mA

Maximum Low Level Output Current

300μA

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

3.9mm

Series

ICL3232

Height

1.75mm

Length

9.9mm

Supply Current

1μA

Automotive Standard

No

The Renesas RS-232 transmitter/receiver is 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V.Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps, reduce the standby supply current to a 1μA trickle.

Latch-up free

On-chip voltage converters require only four external 0.1μF capacitors

Receiver hysteresis for improved noise immunity

Assured minimum data rate of 250kbps

Assured minimum slew rate of 6V/μs

Wide power supply range of single +3V to +5.5V

Low supply current in power down state of 1μA

Pb-free (RoHS compliant)

관련된 링크들