Renesas Electronics ICL3232EIAZ-T Line Transceiver, CMOS/TTL, 16-Pin SSOP
- RS 제품 번호:
- 256-1560
- 제조사 부품 번호:
- ICL3232EIAZ-T
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1000 units)*
₩2,432,000.00
일시적 품절
- 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 + | ₩2,432.00 | ₩2,432,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-1560
- 제조사 부품 번호:
- ICL3232EIAZ-T
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Series | ICL3232E | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Height | 2mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Series ICL3232E | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Height 2mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
The Renesas RS-232 transmitter/receiver is 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V.Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on chip charge pumps, reduce the standby supply current to a 1μA trickle.
Latch-up free
On-chip voltage converters require only four external 0.1μF capacitors
Receiver hysteresis for improved noise immunity
Assured minimum data rate of 250kbps
Assured minimum slew rate of 6V/μs
Wide power supply range of single +3V to +5.5V
Low supply current in power down state of 1μA
Pb-free (RoHS compliant)
관련된 링크들
- Renesas Electronics ICL3232EIAZ-T Line Transceiver, CMOS/TTL, 16-Pin SSOP
- Renesas Electronics ICL3221EIAZ-T Line Transceiver, TTL/CMOS, 16-Pin SSOP
- Renesas Electronics ICL3225EIAZ-T Line Transceiver, CMOS/TTL, 20-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver, CMOS/TTL, 16-Pin SSOP
- Renesas Electronics ICL3222EIAZ-T Line Transceiver, CMOS, 20-Pin SSOP