Renesas Electronics 74LVC16244APAG 4-Channel Buffer & Line Driver, 3 State, 48-Pin
- RS 제품 번호:
- 249-4400
- 제조사 부품 번호:
- 74LVC16244APAG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4400
- 제조사 부품 번호:
- 74LVC16244APAG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | 74LV | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum High Level Output Current | 24mA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Method 3015, MIL-STD-883 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family 74LV | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.3V | ||
Maximum High Level Output Current 24mA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Method 3015, MIL-STD-883 | ||
Automotive Standard No | ||
The Renesas Electronics 74LVC16244A 16-bit buffer/driver is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters and can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. All pins of the 74LVC16244A can be driven from either 3.3V or 5V devices which allows the use of the device as a translator in a mixed 3.3V/5V supply system. The 74LVC16244A operates at -40C to +85C.
Typical tSK(o) (Output Skew) < 250ps
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
VCC = 3.3V ± 0.3V, Normal Range
VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
All inputs, outputs, and I/O are 5V tolerant
Supports hot insertion
Available in 48 pin SSOP and TSSOP packages
관련된 링크들
- Renesas Electronics 74LVC16244APAG 4-Channel Buffer & Line Driver, 3 State, 48-Pin
- Renesas Electronics 74LVC16244APAG8 3 State Buffer, 48-Pin
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin
- Renesas Electronics 74FCT16244CTPAG8 4-Channel Buffer & Line Driver, 3 State, 48-Pin TSSOP
- Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVC16244ADGG,112 16-Channel Buffer & Line Driver, 3-State, 48-Pin TSSOP
- Renesas Electronics 74FCT16244ATPAG 20-Channel Buffer & Line Driver Combination, 3 State, Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP