Renesas Electronics ISL83078EIBZA-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
196-8063
제조사 부품 번호:
ISL83078EIBZA-T
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

-7V

Maximum High Level Output Current

250mA

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

-250mA

Maximum Propagation Delay Time @ CL

1.5ms

Maximum Operating Temperature

85°C

Series

ISL83078E

Width

4mm

Length

5mm

Standards/Approvals

No

Height

1.75mm

Supply Current

800μA

Automotive Standard

No

The Renesas Electronics are Bi CMOS 3.3V powered, Low Power, High Speed, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. these device have very low bus current and it is allows up to 256 transceiver on the network without violating the RS-485 specification ,32 unit load maximum and without using repeaters.

RS-485 I/O pin ESD protection

Full fail-safe receivers

Hot plug -Tx and Rx outputs remain three-state during power up

True 1/8 Unit load allows up to 256 devices on the bus

Single 3.3V supply

High data rates up to 20Mbps

Low quiescent supply current

-7V to +12V common mode Input/output voltage range

Half and full duplex pinout

Three state Rx and Tx outputs available

Current limiting and thermal shutdown for driver overload protection

관련된 링크들