Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing, 400V

Subtotal (1 unit)*

₩129,900.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
814-8006
제조사 부품 번호:
XCMD2502L2
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP66, IP67, IP68

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Slow Break

Terminal Type

Cable

Series

XCMD

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Depth

16mm

Width

30mm

Standards/Approvals

UL, RoHS, IEC, EN, CSA, CE, CCC

Length

50mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Vertical

Operating Force

7N

비준수

COO (Country of Origin):
ID

Telemecanique Sensors XCMD Series Limit Switch, 7N Operating Force, IP66/IP67/IP68 - XCMD2502L2


This limit switch is a Compact actuator designed to detect mechanical movement and provide dry-contact signalling in industrial control systems. It is intended for vertical mounting where a roller-style plunger interacts with moving parts to open or close electrical circuits. The device offers environmental sealing suitable for harsh conditions and supports connection via an attached cable for straightforward integration into AC control circuits.

Features and Benefits:


• Roller plunger actuator reduces wear and supports repeated activations • 1NO and 1NC slow-break contacts permit controlled switching of circuits • Enclosure meets multiple ingress ratings for wet environments • Zamak housing provides sturdy mechanical protection for internals • Operating force of 7N enables consistent actuation with low effort • Rated for up to 400V AC switching of control loads

Applications


• Suitable for conveyor end-of-travel detection in assembly lines • Ideal for position feedback on industrial presses and lifts • Used for safety interlock monitoring on access panels • Can be used for limit detection in material-handling systems

What temperature range can it operate within on-site?


It functions across a working span from -25 °C up to 70 °C, accommodating typical factory ambient conditions.

How Durable is the mechanism under continuous cycling?


The switch is specified for a mechanical life of 10,000,000 cycles, allowing long service in high-cycle applications.

What certification standards does it meet for installation?


It carries multiple approvals including UL, RoHS, IEC, EN, CSA, CE and CCC for compliance with diverse regulatory regimes.

How is the unit mounted and oriented for correct operation?


It is designed for vertical mounting to align the roller plunger with the actuated moving element.

What form of electrical termination is provided for wiring?


The device uses a cable-style Terminal for direct wiring into control circuits.

관련된 링크들