Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, SPDT, Plastic Housing, 240V ac, 3A
- RS 제품 번호:
- 609-6798
- 제조사 부품 번호:
- XE2NP2151
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩50,500.00
제한된 재고
- 111 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-6798
- 제조사 부품 번호:
- XE2NP2151
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Length | 110mm | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Length 110mm | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
- COO (Country of Origin):
- ID
Approvals
UL, CSA
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Lever
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, SPDT, IP66, Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ Limit Switches, XCKL Limit Switches, XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, SPDT, IP67, IP66, Plastic Housing, 240V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch Contact Block, 1 NO/1 NC, IP66, IP67, Plastic Housing,