Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing
- RS 제품 번호:
- 288-3218
- 제조사 부품 번호:
- D4N-8120
- 제조업체:
- Omron
Subtotal (1 unit)*
₩82,500.00
일시적 품절
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-3218
- 제조사 부품 번호:
- D4N-8120
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, cULus Listed, TUV | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Operations | |
| Operating Force | 5N | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, cULus Listed, TUV | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Operations | ||
Operating Force 5N | ||
Conduit Entry M20 | ||
제외
- COO (Country of Origin):
- JP
Omron D4n Series Limit Switch, IP67, 1 NO/1 NC Contact Configuration - D4N-8120
This limit switch provides a Compact electromechanical solution for detecting position changes in industrial systems. It is designed for external mounting where a roller lever actuator triggers a snap-action contact change, supplying reliable open/closed signalling for control circuits. The unit is suitable for installations requiring ingress protection and a defined operating temperature range.
Features & Benefits
• Roller lever actuator delivers precise mechanical actuation and repeatability
• Snap-action contacts switch quickly to reduce contact bounce and wear
• 1 NO and 1 NC contact arrangement supports common control logic
• IP67 rated enclosure enables use in dusty and water-exposed locations
• Plastic housing minimises weight while providing environmental protection
• 5N operating force allows compatibility with light mechanical linkages
• Snap-action contacts switch quickly to reduce contact bounce and wear
• 1 NO and 1 NC contact arrangement supports common control logic
• IP67 rated enclosure enables use in dusty and water-exposed locations
• Plastic housing minimises weight while providing environmental protection
• 5N operating force allows compatibility with light mechanical linkages
**Applications**
• Suitable for automated conveyor end-of-travel detection
• Ideal for machine guarding interlock feedback in production lines
• Used with pneumatic actuators for position sensing in cylinders
• Can be used for limit detection on packaging machinery shafts
• Ideal for machine guarding interlock feedback in production lines
• Used with pneumatic actuators for position sensing in cylinders
• Can be used for limit detection on packaging machinery shafts
What temperature conditions can it withstand during operation?
It operates across a range from -30°C up to +70°C, allowing use in cold storage interfaces and warmer plant environments.
How long is the expected mechanical lifetime under normal cycling?
The mechanical endurance is rated at 15 million operations, supporting high-cycle industrial applications.
What conduit connection is provided for electrical entry?
The unit accepts an M20 conduit entry for standard cable gland or conduit fittings.
관련된 링크들
- Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Lever, Plastic, Resin (Lever), Stainless Steel
- Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Lever, Plastic, Resin (Lever), Sintered Stainless
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing
- Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 4A
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 4A
- Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V
- Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V, 10A