Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V
- RS 제품 번호:
- 214-7536
- 제조사 부품 번호:
- D4N-422G
- 제조업체:
- Omron
Subtotal (1 unit)*
₩85,640.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7536
- 제조사 부품 번호:
- D4N-422G
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Length | 72mm | |
| Depth | 30mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 6.4N | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 15000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Length 72mm | ||
Depth 30mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 6.4N | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 15000000Cycles | ||
Omron D4N Series Limit Switch, 2NC Normal State Configuration, 10A Current - D4N-422G
This limit switch is a reliable component designed for automation applications, featuring an adjustable roller lever actuator. With a durable plastic housing, it provides an excellent IP67 ingress protection rating. The device supports a maximum AC voltage of 240V and accommodates currents up to 10A, making it suitable for various environments. It operates efficiently within a temperature range of -30°C to +70°C, ensuring consistent performance in challenging conditions.
Features & Benefits
• Adjustable roller lever ensures versatile installation and operation
• DP configuration enables effective dual pole control
• Snap action mechanism guarantees rapid response times
• Rated IP67 protects against dust and water ingress
• High mechanical life of 15 million cycles for longevity
• Gold-clad contacts enhance reliability and performance
Applications
• Used for precise position control in conveyors
• Utilised in automated machinery for safety interlocks
• Ideal for in materials handling equipment
• Suitable for lift and elevator systems to ensure smooth operation
• Employed in packaging machines to enhance productivity
What kind of environments can be accommodated by this switch?
The switch functions effectively in environments with temperatures ranging from -30°C to +70°C and is protected against dust and moisture under the IP67 rating.
How does the adjustable roller lever improve usability?
The adjustable roller lever allows for flexibility in positioning, facilitating tailored applications to suit diverse operational needs while ensuring precise actuation.
What is the significance of the snap action feature?
The snap action mechanism provides immediate actuation, reducing downtime and increasing system efficiency during operation in automated processes.
Can this switch handle different types of loads?
Yes, it is designed to handle both standard loads up to 10A and microloads, making it versatile for varied industrial applications.
How does the mechanical life rating impact long-term usage?
With a mechanical life rated for 15 million cycles, it guarantees prolonged reliability and reduced maintenance costs over time, ensuring sustained performance in demanding applications.
관련된 링크들
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 4A
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V
- Omron D4B Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 10A
- Omron D4B Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V, 10A
- Omron D4V Series Adjustable Roller Lever Limit Switch, NO + NC, IP65, 250V, 5A