Omron D4n Series Roller Plunger Safety Limit Switch, 1 NO/2 NC, IP67, 240V ac, 2.5A
- RS 제품 번호:
- 265-5183
- 제조사 부품 번호:
- D4N-9132
- 제조업체:
- Omron
Subtotal (1 unit)*
₩138,140.00
일시적 품절
- 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩138,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5183
- 제조사 부품 번호:
- D4N-9132
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Safety Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Switching Current | 2.5A | |
| Series | D4n | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA, EN (TÜV) | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 15000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Safety Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Switching Current 2.5A | ||
Series D4n | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA, EN (TÜV) | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 15000000Cycles | ||
Omron D4n Series Safety Limit Switch, IP67, 250V DC Switching Voltage - D4N-9132
This safety limit switch is a compact, industrial actuator device designed to detect mechanical position changes and provide electrical switching in control circuits. It operates with a roller plunger actuator and is suited to indoor machine safety and general limit detection duties where a direct-opening contact mechanism and IP67 protection are required. The unit accommodates an M12 conduit entry and connector option, and is intended for environments requiring a wide operating temperature range and recognised approvals.
Features and Benefits:
• IP67 protection maintains enclosure sealing against dust and water
• Mechanical life 15,000,000 cycles reduces replacement frequency
• Contact arrangement 1NO/2NC offers versatile control logic
• Switching capacity 250V DC and 240V AC supports mixed loads
• Rated switching current 2.5A handles moderate current circuits
• Operating temperature range −30°C to 70°C copes with varied conditions
• Mechanical life 15,000,000 cycles reduces replacement frequency
• Contact arrangement 1NO/2NC offers versatile control logic
• Switching capacity 250V DC and 240V AC supports mixed loads
• Rated switching current 2.5A handles moderate current circuits
• Operating temperature range −30°C to 70°C copes with varied conditions
Applications
• Suitable for machine guard position monitoring in production lines
• Ideal for lift safety interlock compliance tasks
• Used with conveyor end-stop detection and process sequencing
• Can be used for safety door position sensing in factories
• Suitable for automated packaging position feedback systems
• Ideal for lift safety interlock compliance tasks
• Used with conveyor end-stop detection and process sequencing
• Can be used for safety door position sensing in factories
• Suitable for automated packaging position feedback systems
Which terminals provide the direct-opening safety function?
The NC contact terminals include a direct-opening mechanism that forcibly separates contacts even when metal deposition occurs.
What electrical protection is recommended for short-circuit conditions?
A 10 A fuse type gI or gG compliant with IEC 269 is specified for short-circuit protection in series with the switch.
How should connectors be fitted to preserve IP67 sealing?
Use recommended connectors with screw length not exceeding 9 mm and tighten the socket until no gap remains to maintain the rated degree of protection.
What limitations apply to outdoor or harsh chemical environments?
The device is intended for indoor use only and must not be used where hazardous gases, solvents, or continuous splashing occur as head contamination may cause malfunction.
How does contact durability compare between mechanical and electrical operation?
Mechanical durability is rated at 15,000,000 operations while electrical durability varies by load, for example, 500,000 operations for a resistive 3 A at 250 VAC load.
관련된 링크들
- Omron D4n Series Roller Plunger Safety Limit Switch, 1 NO/2 NC, IP67
- Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 1A Max
- Omron D4n Series Plunger Limit Switch, 1 NO/1 NC, IP67, Plastic Housing
- Omron D4n Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing
- Omron D4n Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- Omron D4E Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 250V
- Omron D4F Series Roller Plunger Safety Limit Switch, 1 NO/1 NC, IP67
- Omron D4n Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, Metal Housing, 240V, 10A