Omron D4F Series Roller Plunger Safety Limit Switch, 1 NO/1 NC, IP67

Subtotal (1 unit)*

₩483,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩483,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-7387
제조사 부품 번호:
D4F-102-1D
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Actuator Type

Roller Plunger

Product Type

Safety Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Contact Type

Slow Action

Terminal Type

Earth

Series

D4F

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, EN (TÜV), CCC

Width

30mm

Depth

30.8mm

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

120Operations

Omron D4F Series Safety Limit Switch, 12N Operating Force, IP67 - D4F-102-1D


This safety limit switch is a Compact electromechanical actuator designed to detect position and interrupt circuits within industrial control systems. It is suited to equipment requiring a robust, ingress-protected switching element with clear make/break contacts and a roller plunger actuator for direct mechanical engagement.

Features & Benefits


• IP67 enclosure protects against dust ingress and temporary immersion
• 1NO 1NC contact set permits both make and break sensing
• Slow action contacts minimise contact bounce during switching
• 12 N operating force enables consistent actuation with modest input loads
• Mechanical endurance rated for 120 operations supports intermittent use
• Terminal earth connection simplifies earthing arrangements for installations

**Applications**


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for safety interlock on machine guards and access panels
• Used with packaging machinery for position confirmation of actuators
• Can be used for limit sensing on automated material-handling equipment

What temperature range can it reliably operate within?


It functions across a low of −30°C up to a high of 70°C, allowing use in many industrial environments.

How does the actuator type affect installation orientation?


The roller plunger permits linear contact with moving parts and accommodates slight lateral motion, reducing alignment sensitivity during mounting.

How does the device’s width benefit panel or section mounting?


With a 30mm width it occupies minimal lateral space, facilitating tight layouts on control panels or assembly frames.

관련된 링크들