Omron D4F Series Roller Plunger Safety Limit Switch, 2 NO/2 NC, IP67, Metal Housing, 240V ac, 2.5A

Subtotal (1 unit)*

₩364,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩364,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-7389
Distrelec 제품 번호:
301-36-762
제조사 부품 번호:
D4F-302-1R
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Actuator Type

Roller Plunger

Product Type

Safety Limit Switch

Contact Configuration

2 NO/2 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

2 NO/2 NC

Switching Current

2.5A

Terminal Type

Cable

Series

D4F

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, UL, EN (TÜV)

Depth

30.8mm

Width

30mm

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

10000000Cycles

Omron D4F Series Safety Limit Switch, IP67, 10000000 cycles Mechanical Life - D4F-302-1R


This safety limit switch is a mechanical position sensor designed for industrial control and safety applications, employing a roller plunger actuator to detect movement and trigger control circuits in demanding environments. It is supplied with a robust metal enclosure and engineered to operate across a wide ambient temperature range while interfacing via an attached cable connection.

Features and Benefits:


• IP67 rating provides protection against dust and immersion
• 2NO/2NC contact arrangement offers flexible control logic
• Switching capability up to 250V DC for DC circuit use
• Switching capability up to 240V AC for AC circuit use
• 2.5A switching current supports moderate load switching
• 12N actuation force ensures consistent trigger responsiveness
• Mechanical endurance of 10,000,000 cycles for extended service life
• Certified to CCC, UL and EN by TÜV for recognised approvals

Applications


• Suitable for monitoring travel limits on conveyor systems
• Ideal for integration with safety interlocks on machinery
• Used with access Gates to detect open and closed positions
• Can be used for position feedback in material handling
• Suitable for deployment in washdown or damp environments
• Used for status sensing in factory automation installations

What Terminal type does it use for electrical connection?


It is provided with a fixed cable Terminal for straightforward wiring.

What housing material should I expect for durability?


The enclosure is constructed from metal to withstand industrial use.

What ambient temperatures can it operate within?


Operational range spans from -30°C to 70°C.

How does the contact configuration support control schemes?


The unit offers two normally open and two normally closed contacts to enable multiple circuit arrangements.

Is this suitable for hazardous-area certification requirements?


It does not carry hazardous-area certification.

관련된 링크들