Omron D4F Series Roller Plunger Safety Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V ac, 2.5A

Subtotal (1 unit)*

₩510,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩510,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-7388
Distrelec 제품 번호:
301-36-758
제조사 부품 번호:
D4F-102-1R
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Actuator Type

Roller Plunger

Product Type

Safety Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

1 NC + 1 NC

Switching Current

2.5A

Terminal Type

Cable

Series

D4F

Minimum Operating Temperature

-30°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, UL, EN (TÜV)

Width

30mm

Depth

30.8mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

12N

Omron D4F Series Safety Limit Switch, IP67, 10000000 cycles Mechanical Life - D4F-102-1R


This safety limit switch provides monitored position sensing for industrial equipment using a roller plunger actuator. It is housed in metal with an ingress protection rating suitable for washdown and dust-prone environments, and is designed to operate across a wide ambient temperature range for general industrial applications.

Features and Benefits:


• Roller plunger actuator reduces mechanical play for precise actuation
• IP67 protection allows temporary immersion without damage
• Cable Terminal simplifies fixed wiring installations
• 12N operating force supports low-force actuation requirements
• 2.5A switching current handles moderate control loads
• Mechanical life rated at 10,000,000 cycles for extended duty

Applications


• Suitable for conveyor end-of-travel detection tasks
• Used with safety guards and interlocks in production lines
• Ideal for position feedback on material handling equipment
• Used for monitoring actuator stroke in packaging machines
• Suitable for outdoor machines exposed to dust and moisture

What contact arrangements are available for switching logic?


It provides one normally open and one normally closed contact set and an alternative contact combination of two normally closed contacts for flexible circuit design.

Which voltages can the switch directly operate with?


It is rated to switch up to 250 VDC and 240 VAC for compatibility with both DC control circuits and AC control supplies.

How does the device perform in extreme temperatures?


The switch is specified to operate down to −30 °C and up to 70 °C, covering typical cold-room to hot-factory conditions.

What approvals cover its conformity for industrial deployment?


It carries CCC, UL and EN approvals indicating assessment to multiple regional standards.

What construction detail supports mechanical robustness?


The metal housing offers enhanced impact and wear resistance for continuous industrial use.

관련된 링크들