Honeywell Technologies BAF/DTF Series Roller Plunger Limit Switch, SPDT, IP3, Aluminium Housing, 480V ac, 20A
- RS 제품 번호:
- 217-7122
- 제조사 부품 번호:
- BAF1-2RQ9-LH
- 제조업체:
- Honeywell Technologies
Subtotal (1 unit)*
₩895,820.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩895,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-7122
- 제조사 부품 번호:
- BAF1-2RQ9-LH
- 제조업체:
- Honeywell Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP3 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Series | BAF/DTF | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 71°C | |
| Length | 101.6mm | |
| Width | 54.8mm | |
| Standards/Approvals | CSA certified, UL Recognised | |
| Depth | 33mm | |
| Hazardous Area Certification | NEMA 1 | |
| Operating Force | 11.1N | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1/2 in to 14 NPT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP3 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Series BAF/DTF | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 71°C | ||
Length 101.6mm | ||
Width 54.8mm | ||
Standards/Approvals CSA certified, UL Recognised | ||
Depth 33mm | ||
Hazardous Area Certification NEMA 1 | ||
Operating Force 11.1N | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1/2 in to 14 NPT | ||
Honeywell BAF/DTF Series Limit Switch, 79mm Length, Die Cast Aluminium Housing - BAF1-2RQ9-LH
This limit switch is a Compact mechanical device designed to detect and control position or movement within industrial systems. It operates as a roller plunger actuator suitable for side mounting and offers electrical switching capability for both alternating and direct current environments. The robust housing and standard conduit entry make it applicable where a sealed enclosure and threaded cable connection are required.
Features and Benefits:
• Roller plunger actuator provides positive mechanical engagement and repeatability
• Die-cast aluminium housing offers sturdy protection in industrial settings
• Rated switching capacity supports 480V AC applications and 250V DC use
• Mechanical endurance of 10 million cycles reduces maintenance frequency
• Screw terminals enable secure and accessible wiring connections
• Conduit entry accommodates 1/2 in to 14 NPT fittings for cable routing
• Die-cast aluminium housing offers sturdy protection in industrial settings
• Rated switching capacity supports 480V AC applications and 250V DC use
• Mechanical endurance of 10 million cycles reduces maintenance frequency
• Screw terminals enable secure and accessible wiring connections
• Conduit entry accommodates 1/2 in to 14 NPT fittings for cable routing
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position feedback on machine tools and presses
• Used for gate or door open/close monitoring in industrial enclosures
• Can be used for limit detection on material handling equipment
• Ideal for position feedback on machine tools and presses
• Used for gate or door open/close monitoring in industrial enclosures
• Can be used for limit detection on material handling equipment
What temperature range can it operate within?
It functions across an ambient span from −32°C up to a maximum of 71°C, supporting cold-start conditions and elevated process environments.
How is the unit mounted and oriented mechanically?
It is designed for side-orientation mounting to Interface with mechanisms where lateral actuation is required.
Which approvals cover its electrical safety recognition?
The device carries CSA certification and is recognised under UL standards for industrial electrical components.
What ingress protection and enclosure classification does it have?
The enclosure is rated to IP3 and meets NEMA 1 criteria for non-hazardous indoor locations.
How large is the product footprint for tight installations?
The body measures 79mm in length, 35mm in width and 44mm in depth for Compact integration.
관련된 링크들
- Honeywell Technologies DTF2 Series Plunger Limit Switch, 2 NO/2 NC, Die Cast Aluminium Housing, 250V
- Honeywell Technologies BAF Series Top Plunger Limit Switch, SPDT, Die Cast Aluminium Housing, 480V ac, 20A
- Honeywell Technologies BAF Series Plunger Limit Switch, SPDT, IP3, IP4, Die Cast Aluminium Housing, 480V ac, 20A
- Honeywell Technologies BZE6 Series Plunger Limit Switch, SPDT, IP40, Die Cast Zinc Housing, 600V, 15A
- Honeywell Technologies E7 Series Plunger Limit Switch, SPDT, IP50, Die Cast Zinc Housing, 480V ac, 15A
- Honeywell Technologies Top Plunger Limit Switch, SPDT, IP66, Die Cast Zinc Epoxy Coated Housing
- Honeywell Technologies Plunger Limit Switch, SPDT, IP67, Die Cast Zinc Epoxy Coated Housing, 300V ac
- Honeywell Technologies BZE6 Series Plunger Limit Switch, SPDT, IP66, Die Cast Zinc Housing, 600V