Honeywell Technologies LS Series Plunger Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 240V, 10A

Subtotal (1 unit)*

₩762,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 10 개 단위 배송
  • 추가로 2027년 2월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩762,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-7115
Distrelec 제품 번호:
301-38-588
제조사 부품 번호:
2LS1-4PG
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

LS

Switching AC Voltage

240V

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

120°C

Depth

40mm

Length

90.6mm

Standards/Approvals

RoHS

Width

40mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

31.4N

Mechanical Life

10000000Cycles

Conduit Entry

PG13.5

Honeywell Limit Switch, 20mm Conduit Entry, Die Cast Zinc Housing - 2LS1-4PG


This limit switch is a Compact mechanical device designed to detect position changes and actuate control circuits in industrial systems. It is built for side mounting with a plunger actuator and provides a straightforward method to convert machine movement into an electrical change for automation, electrical and mechanical installations.

Features and Benefits:


• SPDT snap-action contact for rapid, reliable switching behaviour
• Switching capability up to 480V and 10A for heavy AC loads
• Die-cast zinc housing offering robust environmental protection
• IP67 ingress resistance enabling use in wet or dusty conditions
• Mechanical life rated to 10 million cycles for extended operational use
• Screw terminals with 20mm conduit entry for secure wiring connections

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for actuator position sensing in hydraulic systems
• Used with motor starters to provide safety interlock signals
• Can be used for limit detection on industrial Gates and doors
• Suitable for integration into packaging machinery control panels

What temperature range can it be reliably operated within?


It operates between -10 °C and 80 °C, supporting installations exposed to moderately low or elevated temperatures.

How does the enclosure material affect installation durability?


The die-cast zinc body resists mechanical impact and provides stable mounting where corrosion resistance and structural strength are required.

What mounting orientation is required for correct operation?


It is designed for side mounting, so the actuator and enclosure should be positioned to suit lateral installation points.

Which Terminal arrangement is provided for field wiring?


It offers screw-type terminals for secure conductor connection and straightforward onsite termination.

관련된 링크들