Omron Z Series Hinge Lever Limit Switch, SPDT, IP00, Plastic Housing, 500V ac, 15A

Subtotal (1 unit)*

₩49,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 79 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7951
Distrelec 제품 번호:
301-62-956
제조사 부품 번호:
Z-15GW55
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Actuator Type

Hinge Lever

Product Type

Limit Switch

IP Rating

IP00

Contact Configuration

SPDT

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

15A

Series

Z

Switching AC Voltage

500V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

30mm

Standards/Approvals

CCC, RoHS, CE

Length

49.2mm

Depth

17.45mm

Hazardous Area Certification

No

Operating Force

2.45N

Mounting Orientation

Multi Directional

Mechanical Life

1000000Operations

The Omron Z series are General-purpose basic switch, best-selling basic switch boasting high precision and wide variety. A large switching capacity of 15 A with high repeat accuracy. A wide range of variations in contact form for your selection: basic, split-contact, maintained-contact, and adjustable contact gap types. A series of molded terminal-type models incorporating safety terminal protective cover is available. A user can easily design and order the model as per its requirements through its model number legend. They are available in different actuator forms.

Operating temperature ranges between −25°C to 80°C(General purpose) & −15°C to 80°C(Drip-proof)

관련된 링크들