Omron Z Series Hinge Roller Lever Limit Switch, SPDT, IP62, Plastic Housing, 500V ac, 15A
- RS 제품 번호:
- 215-1668
- 제조사 부품 번호:
- Z-15GW2A55-B5V
- 제조업체:
- Omron
Subtotal (1 unit)*
₩82,340.00
일시적 품절
- 2026년 12월 15일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-1668
- 제조사 부품 번호:
- Z-15GW2A55-B5V
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Hinge Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP62 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | Z | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 49.2mm | |
| Standards/Approvals | CCC, CE, RoHS | |
| Depth | 17.45mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 2.45N | |
| Mounting Orientation | Multi Directional | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Limit Switch | ||
Actuator Type Hinge Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP62 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series Z | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 49.2mm | ||
Standards/Approvals CCC, CE, RoHS | ||
Depth 17.45mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 2.45N | ||
Mounting Orientation Multi Directional | ||
The Omron Z series general purpose basic switch integrated with hinge roller lever. It has a screw terminals with terminal protective cover.
Large switching capacity of 15 A with high repeat accuracy
IP62 degree of protection
관련된 링크들
- Omron Z Series Hinge Roller Lever Limit Switch, SPDT, IP62, 250V ac, 15A
- Omron Z Series Long Hinge Lever Limit Switch, SPDT, IP62, Plastic Housing, 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch, SPDT, IP00, Plastic Housing, 500V ac, 15A
- Omron Z Series Hinge Roller Lever Limit Switch, IP62, Plastic Housing, 250V ac, 15A
- Omron Z Series Hinge Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch, IP62, Plastic Housing, 250V ac, 15A
- Omron Z-15G Series Hinge Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V
- Omron Z Series Short Hinge Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A