Omron Plunger Limit Switch, DPDT, Metal Housing, 480V ac
- RS 제품 번호:
- 215-7084
- 제조사 부품 번호:
- DZ-10G-1B
- 제조업체:
- Omron
Subtotal (1 unit)*
₩75,240.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7084
- 제조사 부품 번호:
- DZ-10G-1B
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | DPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Minimum Operating Temperature | 25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 40mm | |
| Length | 84mm | |
| Width | 40mm | |
| Standards/Approvals | UL508 (File No. E41515)/ CSA C22.2 No. 55 (File No. LR21642) | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration DPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Minimum Operating Temperature 25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 40mm | ||
Length 84mm | ||
Width 40mm | ||
Standards/Approvals UL508 (File No. E41515)/ CSA C22.2 No. 55 (File No. LR21642) | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
The Omron DZ special purpose basic switch is DPDT switch for two independent circuit control. It has pin plunger actuator. Its current rating is 10A. It has screw terminals.
It incorporates two completely independent built-in switches
It is ideal for switching the circuits operating on two different voltages, and for controlling two independent circuits
It is interchangeable with OMRON Z basic switches, as both switches are i
관련된 링크들
- Omron Pin Plunger Limit Switch, IP67, Metal Housing
- Omron D4MC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 480V
- Omron HL-5000 Series Roller Plunger Limit Switch, SPDT, IP65, Metal Housing
- Omron D5B Series Plunger Limit Switch, SPDT, IP67, Metal Housing
- Omron SHL Series Plunger Limit Switch, SPDT, IP67, Zinc Housing, 480V, 2A
- Omron Plunger Limit Switch, SPDT, IP67, Metal Housing, 240V ac, 15A
- Omron Short Hinge Roller Lever Limit Switch, SPDT, Metal Housing
- Honeywell Technologies GSS Series Plunger Limit Switch, DPDT, IP67, Metal Housing, 600V ac, 6A