Omron HL-5000 Series Roller Plunger Limit Switch, SPDT, IP65, Metal Housing
- RS 제품 번호:
- 215-7269
- 제조사 부품 번호:
- HL-5200G
- 제조업체:
- Omron
Subtotal (1 unit)*
₩110,460.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩110,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7269
- 제조사 부품 번호:
- HL-5200G
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | HL-5000 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 110mm | |
| Depth | 33mm | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL | |
| Width | 53mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Top | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 8.83N | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series HL-5000 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 65°C | ||
Length 110mm | ||
Depth 33mm | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL | ||
Width 53mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Top | ||
Mechanical Life 10000000Cycles | ||
Operating Force 8.83N | ||
Omron HL-5000 Series Limit Switch, 1NC/1NO Normal State Configuration, IP65 - HL-5200G
This limit switch is an economical choice within the automation and control fields, offering a roller plunger design for smooth operation. Featuring an IP65 rating, it ensures protection against dust and water ingress, making it suitable for various industrial environments. The switch is part of the HL-5000 series and operates effectively at a maximum current of 5 A.
Features & Benefits
• Highly rigid construction for enhanced durability
• Smooth operation with greater operating torque
• Easy-to-wire conduit opening for installation convenience
• Designed with a 1NC/1NO configuration for versatile applications
• Ground terminal options conforming to CE marking
• Life expectancy exceeds 10 million mechanical operations
Applications
• Used in automation equipment within manufacturing lines
• Ideal for control panels in electrical distribution systems
• Suitable for monitoring in mechanical setups
• Utilised in safety interlock systems to ensure operational reliability
What maintenance considerations should be observed for longevity?
Regularly check the tightening torque of the mounting screws to prevent loosening over time. Ensure that no dust or moisture accumulates on the switches, as this can affect performance.
How does the switch's IP65 rating benefit its application environment?
The IP65 rating protects the switch from dust ingress and low-pressure water jets, making it suitable for use in outdoor and industrial settings where exposure to debris and moisture is likely.
What is the significance of the operating force for specific applications?
The operating force of 8.83N allows the switch to activate reliably in high-load environments, ensuring that it can handle various mechanical conditions without failing.
Can multiple limit switches be connected in a system?
Yes, limit switches can be connected in series for applications requiring multiple control points, ensuring efficient management of complex systems.
What factors are considered for the electrical life expectancy?
Electrical life expectancy is influenced by switching current, operating frequency, and load type. It is crucial to ensure operations remain within specified limits to extend functionality.
관련된 링크들
- Omron HL-5000 Series Roller Lever Limit Switch, SPDT, IP65, Metal Housing, 250V ac
- Omron HL-5000 Series Coil Spring Limit Switch, SPDT, IP65, Metal Housing, 250V ac, 5A
- Omron HL-5000 Series Adjustable Roller Lever Limit Switch, IP65, 250V ac
- Omron Roller Plunger Limit Switch, SPDT, IP65, Metal Housing, 250V ac, 15A
- Omron Roller Plunger Limit Switch, SPDT, IP60, Metal Housing, 250V ac, 15A
- Omron SHL Series Roller Plunger Limit Switch, SPDT, IP67, Metal Housing, 250V ac, 2A
- Omron ZC Series Roller Plunger Limit Switch, SPDT, IP67, Metal Housing, 250V ac, 10A
- Omron D4C Series Roller Plunger Limit Switch, SPDT, IP67