Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS 제품 번호:
- 214-6720
- 제조사 부품 번호:
- D4N-1A2HR
- 제조업체:
- Omron
Subtotal (1 unit)*
₩113,700.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-6720
- 제조사 부품 번호:
- D4N-1A2HR
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Switching DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Width | 50mm | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | PG13.5 | |
| Mechanical Life | 1000000Cycles | |
| Operating Force | 6.4N | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Switching DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Width 50mm | ||
Length 72mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Conduit Entry PG13.5 | ||
Mechanical Life 1000000Cycles | ||
Operating Force 6.4N | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-1A2HR
This limit switch is an electromechanical device designed to detect mechanical motion and provide slow-action contact switching in industrial control systems. Housed in metal with an IP67 rating, it is intended for indoor automation, electrical and mechanical applications where a robust actuator and sealed enclosure are required. The unit accepts a PG13.5 conduit entry and supports manual-reset operation via an adjustable roller lever actuator.
Features & Benefits
• 1NO/1NC slow-action contact for standard switching loads
• Rated for 10A at 240V AC to handle mains control circuits
• Electrical endurance up to 500,000 operations for resistive loads
• Mechanical life of 1 million cycles for long-term actuation
• Operating temperature range −30°C to +70°C for wide environments
• Multi-directional mounting to suit varied installation orientations
• Rated for 10A at 240V AC to handle mains control circuits
• Electrical endurance up to 500,000 operations for resistive loads
• Mechanical life of 1 million cycles for long-term actuation
• Operating temperature range −30°C to +70°C for wide environments
• Multi-directional mounting to suit varied installation orientations
**Applications**
• Suitable for conveyor position detection in factory automation
• Ideal for machine safety interlocks requiring manual reset
• Used with control panels switching standard AC loads
• Can be used for door and guard monitoring in production lines
• Suitable for equipment needing a sealed switch in damp areas
• Ideal for machine safety interlocks requiring manual reset
• Used with control panels switching standard AC loads
• Can be used for door and guard monitoring in production lines
• Suitable for equipment needing a sealed switch in damp areas
What Terminal connection method does it use?
It uses screw terminals compatible with crimp terminals sized AWG20 to AWG18 (0.5–0.75 mm2).
How does the enclosure maintain ingress protection with conduit fittings?
The housing requires recommended connectors and correct sealing
for 1/2-14 NPT types, sealing tape around the joint is advised to achieve the IP67 rating.
What are the electrical switching limits for DC applications?
The switch carries rated switching DC voltages up to 250V with lower rated currents for DC loads, for example 0.27A at 250V DC in certain utilisation categories.
How is head orientation adjusted for different actuation directions?
The head can be rotated to four positions by loosening the corner screws, allowing the roller lever direction to be changed without altering the mounting.
관련된 링크들
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 4A
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V
- Omron D4B Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 10A
- Omron D4B Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V, 10A