Schmersal PS315-Z12-K360 Series Offset roller lever K360 Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal
- RS 제품 번호:
- 206-5875
- 제조사 부품 번호:
- 103015103
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩172,420.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩172,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-5875
- 제조사 부품 번호:
- 103015103
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Offset roller lever K360 | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Die Cast Zinc, Metal | |
| Contact Type | Silver | |
| Terminal Type | Screw | |
| Switching Current | 15.3A | |
| Series | PS315-Z12-K360 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Width | 41mm | |
| Length | 37mm | |
| Hazardous Area Certification | CCC, cULus, EAC | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 50N | |
| Conduit Entry | 1 x M20 x 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Offset roller lever K360 | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Die Cast Zinc, Metal | ||
Contact Type Silver | ||
Terminal Type Screw | ||
Switching Current 15.3A | ||
Series PS315-Z12-K360 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
Width 41mm | ||
Length 37mm | ||
Hazardous Area Certification CCC, cULus, EAC | ||
Mechanical Life 10000000Operations | ||
Operating Force 50N | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Schmersal PS315-Z12-K360 offset roller lever has a norm construction design. It has metal zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
관련된 링크들
- Schmersal PS315-T12-K360 Series Offset roller lever K360 Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal
- Schmersal PS316-T12-K360 Series Offset roller lever K360 Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced,
- Schmersal PS315-Z12-K370 Series Offset roller lever K370 Limit Switch, 1 NO/2 NC, IP67, IP66, Die Cast Zinc, Metal
- Schmersal PS315-T12-K370 Series Offset roller lever K370 Limit Switch, 1 NO/2 NC, IP67, IP66, Metal, Die Cast Zinc
- Schmersal PS316-Z12-K360 Series Limit Switch Operating Head for Use with K360
- Schmersal PS226-Z12-K210 Series Offset roller lever K210 Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced,
- Schmersal PS316-T12-K370 Series Offset roller lever K370 Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic, Fibreglass
- Schmersal PS226-T12-K210 Series Offset roller lever K210 Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced,