Schmersal PS316-Z12-K360 Series Limit Switch Operating Head for Use with K360
- RS 제품 번호:
- 206-5893
- 제조사 부품 번호:
- 103015136
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩127,640.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩127,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-5893
- 제조사 부품 번호:
- 103015136
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Offset Roller Lever | |
| For Use With | K360 | |
| Series | PS316-Z12-K360 | |
| Standards/Approvals | ISO 13849-1, IEC 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Offset Roller Lever | ||
For Use With K360 | ||
Series PS316-Z12-K360 | ||
Standards/Approvals ISO 13849-1, IEC 60947-5-1 | ||
- COO (Country of Origin):
- DE
The Schmersal PS316-Z12-K360 offset roller lever has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
관련된 링크들
- Schmersal PS316-Z12-K370 Series Limit Switch Operating Head for Use with K370
- Schmersal PS316-T12-H300 Series Limit Switch Operating Head for Use with H300
- Schmersal PS316-Z12-H300 Series Limit Switch Operating Head for Use with H300
- Schmersal PS316-Z12-N300 Series Limit Switch Operating Head for Use with N300
- Schmersal PS215-T12-K230 Series Limit Switch Operating Head for Use with K230
- Schmersal PS215-T12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS215-Z12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS226-Z12-K200 Series Limit Switch Operating Head for Use with K200