Telemecanique Sensors XCMW Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 6A
- RS 제품 번호:
- 183-2770
- 제조사 부품 번호:
- XCMW116
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩514,320.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩514,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-2770
- 제조사 부품 번호:
- XCMW116
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Series | XCMW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 240V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Length | 16mm | |
| Depth | 108mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5N | |
| Mechanical Life | 5000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Series XCMW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 240V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Length 16mm | ||
Depth 108mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Operating Force 0.5N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
The revolutionary wireless technology from Telemecanique Sensors simplifies machine communication where cabling is difficult, expensive, or unwanted. It is the perfect way to give mobile machines more freedom of movement. The wireless and battery-less technology also drastically reduces maintenance.
Simplified, cost-effective installation & maintenance
No cables means no cabling cost at installation
No internal contacts significantly reduces maintenance cost
Long-distance communication
100m (328 ft.) wireless range
Range can be doubled with a dedicated antenna
Energy efficient and environmentally friendly
Self-powered, so there is no battery replacement or recycling costs
Wireless communication eliminates cables, reducing material usage
Uses Zigbee® protocol for best-in-class communication performance
Up to 100m (328 ft.) distance in open field
Up to 32 transmitters per receiver (ZBRRC and ZBRRD receivers)
Top performance with access point receiver through Modbus serial or Modbus/TCP protocol
관련된 링크들
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch, IP65, Plastic Housing
- Telemecanique Sensors XCMW Series Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch, SPDT, IP65, Plastic Housing, 240V ac, 3A
- Telemecanique Sensors XCKT Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A