Telemecanique Sensors XCMW Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 6A

Subtotal (1 unit)*

₩485,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 11일 부터 5 개 단위 배송
  • 추가로 2026년 11월 20일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩485,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-2767
제조사 부품 번호:
XCMW102
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

6A

Series

XCMW

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

240V dc

Maximum Operating Temperature

55°C

Width

30mm

Depth

84mm

Length

16mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Operating Force

0.5N

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR
The revolutionary wireless technology from Telemecanique Sensors simplifies machine communication where cabling is difficult, expensive, or unwanted. It is the perfect way to give mobile machines more freedom of movement. The wireless and battery-less technology also drastically reduces maintenance.

Simplified, cost-effective installation & maintenance

No cables means no cabling cost at installation

No internal contacts significantly reduces maintenance cost

Long-distance communication

100m (328 ft.) wireless range

Range can be doubled with a dedicated antenna

Energy efficient and environmentally friendly

Self-powered, so there is no battery replacement or recycling costs

Wireless communication eliminates cables, reducing material usage

Uses Zigbee® protocol for best-in-class communication performance

Up to 100m (328 ft.) distance in open field

Up to 32 transmitters per receiver (ZBRRC and ZBRRD receivers)

Top performance with access point receiver through Modbus serial or Modbus/TCP protocol

관련된 링크들