Festo Switch Lug EAPM Series

Subtotal (1 unit)*

₩53,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-9512
제조사 부품 번호:
EAPM-L2-60-SLS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Switch Lug

Product Type

Limit Switch Mount

Series

EAPM

COO (Country of Origin):
CN

Festo EAPM Series Limit Switch Mount, -20 to 80 °C Ambient Temperature - EAPM-L2-60-SLS, Numeric Part Number: 8067261


This limit switch mount is designed for industrial automation applications. With a compact size of 60mm, it offers a dependable solution for mounting various switching devices. The mount can withstand ambient temperatures from -20 to 80°C, making it suitable for diverse environments where precision and reliability are important.

Features & Benefits


• Corrosion resistance class zero for consistent performance

• Compliant with RoHS regulations, ensuring safe materials

• Lightweight at 27g for easier installation

• Excluded metals enhance compatibility for Li-ion battery production

• Suitable for static placement in cleanroom environments for enhanced hygiene

• Complies with LABS conformity, supporting sensitive applications

Applications


• Utilised for industrial limit switches in machinery

• Applicable in automation switching devices for control

• Appropriate for mechanical switch mounting on production lines

• Designed for cleanroom environments with stringent standards

Can it withstand high temperatures during operation?


Yes, it operates effectively between -20°C and 80°C.

Will it suit environments with sensitive materials?


Yes, the product complies with LABS and RoHS standards.

Is it lightweight for easier handling and installation?


Yes, it weighs only 27g, simplifying the installation process.

Can it be used in cleanroom conditions?


It is suitable for static placement in cleanroom environments.

관련된 링크들