Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XC Series
- RS 제품 번호:
- 609-3660
- 제조사 부품 번호:
- ZCKD16
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩80,020.00
재고있음
- 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩80,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-3660
- 제조사 부품 번호:
- ZCKD16
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch Head | |
| Accessory Type | Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch Head | ||
Accessory Type Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors Osizense XC Series Limit Switch Head, For Use With XC Series Accessory Type - ZCKD16
This limit switch head is an accessory designed to Interface with XC series sensors and provide the mechanical and electrical Interface required for external actuation. It serves as a replaceable head component compatible with established switch housings, intended for installation or maintenance tasks within industrial sensing assemblies.
Features and Benefits:
• RoHS-compliant construction reduces hazardous substance content
• Compatible with XC series for straightforward interchangeability
• Designed as a spare head to simplify onsite replacement procedures
• Functions as an accessory to adapt existing sensor housings
• Intended for use with safety switches to maintain protective circuits
• Compatible with XC series for straightforward interchangeability
• Designed as a spare head to simplify onsite replacement procedures
• Functions as an accessory to adapt existing sensor housings
• Intended for use with safety switches to maintain protective circuits
Applications
• Suitable for retrofitting XC series sensor assemblies in automation panels
• Ideal for replacing worn switch heads during routine maintenance
• Used with safety switch installations requiring head replacement parts
• Can be used for stocking as a spare part in electrical workshops
• Ideal for replacing worn switch heads during routine maintenance
• Used with safety switch installations requiring head replacement parts
• Can be used for stocking as a spare part in electrical workshops
How does it integrate with existing sensor hardware?
It mounts onto the matching XC-compatible body using the original Interface points to restore actuation capability without modifying the main housing.
Is the component suitable for maintaining safety-related circuits?
Yes, it is intended for use with safety switch configurations where replacing a head maintains the circuits switching function.
What is the intended role in inventory management?
It is supplied as a spare part for quick field replacement, reducing downtime during corrective maintenance.
Are there material restrictions that affect disposal or handling?
The head is manufactured to conform with RoHS restrictions, which informs handling and end-of-life considerations regarding restricted substances.
Standards
VDE 0660-200, UL 508
IEC 94-7-1, NFC63146
IEC 94-7-1, NFC63146
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM, XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with OsiSense XC
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,