Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XC Series
- RS 제품 번호:
- 360-8512
- 제조사 부품 번호:
- ZCKE06
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩84,320.00
제한된 재고
- 추가로 2026년 10월 05일 부터 112 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 360-8512
- 제조사 부품 번호:
- ZCKE06
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Accessory Type | Head | |
| Product Type | Limit Switch Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | XCKJ, RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Accessory Type Head | ||
Product Type Limit Switch Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals XCKJ, RoHS, REACH | ||
제외
- COO (Country of Origin):
- ID
Telemecanique Sensors Osizense XC Series Limit Switch Head, For Use With XC Series - ZCKE06
This limit switch head provides a modular switching Interface designed to pair with XC series devices in industrial control and automation systems. It functions as an accessory head that connects to compatible limit switch bodies, enabling actuation and signal transmission within mechanical, electrical and electronic installations. The unit conforms to recognised component standards and adheres to environmental substance restrictions.
Features and Benefits:
• Compatible with XC series bodies for simplified integration
• Conforms to XCKJ specification supporting standardised interchangeability
• Manufactured to RoHS requirements reducing hazardous substance content
• Complies with REACH restrictions for regulated chemical use
• Designed as an accessory head for quick field replacement
• Conforms to XCKJ specification supporting standardised interchangeability
• Manufactured to RoHS requirements reducing hazardous substance content
• Complies with REACH restrictions for regulated chemical use
• Designed as an accessory head for quick field replacement
Applications
• Suitable for position sensing in conveyor and material handling systems
• Ideal for mechanical limit detection on actuated valves and dampers
• Used with XC series assemblies in panel-mounted control racks
• Can be used for retrofit replacements in existing industrial switchgear
• Ideal for mechanical limit detection on actuated valves and dampers
• Used with XC series assemblies in panel-mounted control racks
• Can be used for retrofit replacements in existing industrial switchgear
How does the component integrate into existing limit switch assemblies?
It mounts onto compatible switch bodies from the same family, forming the operative head that receives mechanical actuation and relays contact changes to the host device.
What environmental compliance should installers expect from the part?
The head meets RoHS criteria and aligns with REACH requirements, indicating restricted use of specified hazardous substances and regulated chemicals.
Is the item intended as a spare or serviceable component?
It is supplied as an accessory head intended for replacement or configuration changes on compatible switch systems, allowing maintenance without replacing entire assemblies.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKJ Limit Switches
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series, 9007 Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J