Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ

Subtotal (1 unit)*

₩316,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩316,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-3023
제조사 부품 번호:
ZCKJ1121
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Operating Head

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, IEC 60664, IEC 60947-1

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, IEC 60664, IEC 60947-1 Compliant, For Use With XCKJ - ZCKJ1121


This limit switch operating head is an accessory designed to provide actuation input in industrial control assemblies. It is intended for use with compatible XCKJ limit switch bodies and fits applications where a discrete operating head is required. The component conforms to multiple international electrical and safety standards appropriate for machinery control environments.

Features and Benefits:


• Certified to UL 508 for industrial electrical equipment safety
• Conforms to CSA C22.2 No 14 enabling Canadian regulatory use
• Complies with EN/IEC 60947-5-1 to support control circuit applications

Applications


• Used with XCKJ compatible limit switch bodies in machinery
• Suitable for incorporation into industrial control panels
• Can be used where IEC 60664 insulation coordination is required

Which international electrical safety standards does it meet?


It meets UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60664 and IEC 60947-1.

Is it compatible with existing limit switch assemblies?


It is designed specifically for use with XCKJ compatible limit switch heads.

관련된 링크들