Telemecanique Sensors ZCKY Series Limit Switch Lever for Use with XCKJ

Subtotal (1 unit)*

₩49,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-1642
제조사 부품 번호:
ZCKY115
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Lever

Product Type

Limit Switch Lever

For Use With

XCKJ

Series

ZCKY

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
FR

Telemecanique Sensors ZCKY Series Limit Switch Lever, Accessory Type Lever, For Use With XCKJ - ZCKY115


This limit switch lever is an accessory designed to alter the actuation geometry of compatible limit switches used in industrial control systems. It serves as a mechanical Interface for detecting motion or position changes when fitted to designated switch bodies, enabling customised actuation paths in automation and electromechanical assemblies.

Features and Benefits:


• Metal construction provides Durable mechanical contact and wear resistance
• Compatible with specified switch families for easy integration
• Simple attachment method allows quick replacement in the field
• Component conforms to RoHS and REACH for restricted-substance compliance

Applications


• Suitable for modifying actuation on roller plunger switches in production lines
• Ideal for retrofitting limit switch assemblies in conveyor systems
• Used with compatible XCKJ switch bodies for customised installations
• Can be used for maintenance replacement in electrical control panels

Which switch family is this lever designed to pair with?


It is intended for use with the designated XCKJ limit switch family to ensure correct mechanical fit and reliable actuation.

What material characteristics should engineers expect from the lever?


The lever is a metal accessory intended to withstand repeated mechanical engagement and provide consistent contact behaviour over time.

Are there environmental substance restrictions associated with the component?


Yes, the part meets RoHS and REACH restrictions, indicating it is manufactured without certain controlled hazardous substances.

How is the lever categorised for inventory and maintenance purposes?


It is listed as an accessory lever for limit switches, used as a replacement or configuration part for compatible switch assemblies.

관련된 링크들