Telemecanique Sensors OsiSense XC Series Transmitter for Use with Multi-Sensors, OsiSense XCKW Wireless & Batteryless

Subtotal (1 unit)*

₩503,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩503,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-4597
제조사 부품 번호:
XZBWE112A24
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Transmitter

Accessory Type

Wireless Transmitter

For Use With

Multi-Sensors, OsiSense XCKW Wireless & Batteryless Limit Switches

Series

OsiSense XC

Standards/Approvals

REACH, RoHS, IC, CE, FCC, cULus

Telemecanique OsiSense XZBW Wireless Transmitters and Receivers


Telemecanique Lesswire XZBW series wireless transmitters and receivers for use with a wide range of sensors. This range includes transmitters and receivers which communicate via 2.4 GHz radio transmission. Reduced cabling benefits applications where wiring or wire maintenance is not physically or economically possible. Equipped with a universal M12 connector input, the XZBW series is compatible with all PNP and NPN sensors and limit switches.

Application Information


The XZBW transmitters provide power to the attached sensor via the universal M12 connector. The sensors signal is then sent to the XZBW receiver, followed by an acknowledgement sent back to the sensor.

Each transmitter has a unique identification code, which enables optimum management of each one. To incorporate this code, a simple teach sequence can be performed on the receiver.

Features and Benefits


Two transmitters can be paired to one receiver

Reduced cabling and easy set-up

Reliable, real-time connection

Transmitters feature a M12 connector input

Free field radio range up to 100 m; Typical industrial environment radio rang up to 25 m

관련된 링크들