RS PRO RS PRO Series Limit Switch Accessory for Use with Electromagnetic Interlocking Limit Switches
- RS 제품 번호:
- 847-947
- 제조업체:
- RS PRO
N
Subtotal (1 unit)*
₩6,700.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-947
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Actuating Key | |
| Product Type | Limit Switch Accessory | |
| For Use With | Electromagnetic Interlocking Limit Switches | |
| Series | RS PRO | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Actuating Key | ||
Product Type Limit Switch Accessory | ||
For Use With Electromagnetic Interlocking Limit Switches | ||
Series RS PRO | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The RS PRO Bent Key provides a reliable interlocking solution for industrial safety guards. Constructed from Durable stainless steel, this bent key actuator works in conjunction with a solenoid safety switch to prevent access to hazardous areas until machinery has completely stopped.
Robust stainless steel construction
Secure mounting with two fixing holes
Conforms to EN ISO 14119 standards
Ideal for movable guards
Reliable interlocking without locking function
관련된 링크들
- RS PRO RS PRO Series Limit Switch Accessory for Use with Electromagnetic Interlocking Limit Switches
- Telemecanique Sensors ZCMD Series Limit Switch Accessory for Use with Limit Switches
- Omron WL Series Switch Accessory for Use with Omron WL/WLM Series Limit Switches
- Crouzet Limit Switch Accessory
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ Limit Switches, XCKL Limit Switches, XCKS
- Lovato Electric KEXN Series Limit Switch Accessory
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKJ Limit Switches
- Omron WL/WLM Series Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
