Telemecanique Sensors ZCMD Series Limit Switch Accessory for Use with Limit Switches
- RS 제품 번호:
- 434-693
- 제조사 부품 번호:
- ZCMD4DL1
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩586,040.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩586,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 434-693
- 제조사 부품 번호:
- ZCMD4DL1
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Accessory Type | Limit Switch Body | |
| Product Type | Limit Switch Accessory | |
| For Use With | Limit Switches | |
| Series | ZCMD | |
| Standards/Approvals | UL 508, IEC 60664, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, IEC 60255-7 Category 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Accessory Type Limit Switch Body | ||
Product Type Limit Switch Accessory | ||
For Use With Limit Switches | ||
Series ZCMD | ||
Standards/Approvals UL 508, IEC 60664, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, IEC 60255-7 Category 3 | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Limit switch body is equipped with 2 normally closed (NC) and 2 normally open (NO) silver contacts. It features a snap action mechanism and comes with a 1-meter connection cable. Designed for reliable switching performance in industrial applications.
Silver plated contacts
4 KV conforming to IEC 60664
4 kV conforming to IEC 60947-1
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ Limit Switches, XCKL Limit Switches, XCKS
- Telemecanique Sensors ZCMD Series Limit Switch, 2P, IP66, Zinc Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch, 4P, IP66, Zinc Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch, 3P, IP66, Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKJ Limit Switches
- Telemecanique Sensors ZCKS Series Limit Switch Accessory for Use with XCKS
- Telemecanique Sensors ZCKM Series Limit Switch Accessory for Use with XCKM
- Telemecanique Sensors ZCMD Series Limit Switch, 3P, IP66, Zinc Alloy Housing, 240V ac, 100mA