RAFI MICON 5 Series Plunger for Use with Switches
- RS 제품 번호:
- 524-050
- 제조사 부품 번호:
- 5.05.512.013/2200
- 제조업체:
- RAFI
일시적 품절
- RS 제품 번호:
- 524-050
- 제조사 부품 번호:
- 5.05.512.013/2200
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Accessory Type | Spot Illumination Plunger | |
| Product Type | Plunger | |
| For Use With | Switches | |
| Series | MICON 5 | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Accessory Type Spot Illumination Plunger | ||
Product Type Plunger | ||
For Use With Switches | ||
Series MICON 5 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Tactile Switch square plunger is engineered for versatility and precision. Its range of standard plungers, available in different shapes and colours, ensures adaptability across various industries. From measurement-control-regulation and mechanical engineering to automotive, signalling systems, vehicle construction, and handheld terminals.
RoHS and REACH compliant
Double corner illumination
Plunger length 6.2 mm
Outside dimension 8.7 x 14.5 x 14.5 mm
관련된 링크들
- RAFI MICON 5 Series Plunger for Use with Switches
- RAFI MICON 5 Series Plunger for Use with MICON 5 Tactile Switch
- RAFI MICON 5 Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Switches
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C