Siemens 3SE Series Limit Switch Actuator for Use with SIRIUS 3SE5 series mechanical position Switches
- RS 제품 번호:
- 275-775
- 제조사 부품 번호:
- 3SE5132-0LJ50
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩119,820.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩119,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-775
- 제조사 부품 번호:
- 3SE5132-0LJ50
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Limit Switch Actuator | |
| Accessory Type | Mechanical Position Switches | |
| For Use With | SIRIUS 3SE5 series mechanical position Switches | |
| Series | 3SE | |
| Standards/Approvals | EN 50041, CE marked, RoH, IEC 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Limit Switch Actuator | ||
Accessory Type Mechanical Position Switches | ||
For Use With SIRIUS 3SE5 series mechanical position Switches | ||
Series 3SE | ||
Standards/Approvals EN 50041, CE marked, RoH, IEC 60947-5-1 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for reliability in diverse applications, ensuring peace of mind through its robust construction and high performance. With its adjustable twist lever and sturdy plastic enclosure, it is tailored for durability under challenging conditions. This product operates seamlessly across a wide temperature range and is engineered to provide safety and efficiency, making it ideal for industrial environments. The positive opening mechanism guarantees operational safety, while the extensive electrical ratings ensure versatility for various applications. The combination of mechanical precision and advanced safety features culminates in a solution that stands out for its quality and dependability.
Designed with a positive opening function for enhanced safety
IP66/IP67 rated for superior protection against dust and water
Mechanical service life of up to 15 million cycles ensures long term reliability
Suitable for a wide range of temperatures, from 25°C to +85°C
Shock resistance complies with IEC standards for added durability
관련된 링크들
- Siemens 3SE Series Limit Switch Actuator for Use with SIRIUS 3SE5 series mechanical position Switches
- Siemens 3SE Series Limit Switch Actuator for Use with Basic Switch 3SE5132-0CA00, Actuator Head 3SE5000-0AH00
- Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE5132
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens 3SE Series Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 10A
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51 Position Switch
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount