Siemens 3SE5 Series Limit Switch Lever for Use with 3SE5000-0AT10
- RS 제품 번호:
- 159-611
- 제조사 부품 번호:
- 3SE5000-0AT04
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩246,420.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩246,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-611
- 제조사 부품 번호:
- 3SE5000-0AT04
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Fork Lever | |
| Product Type | Limit Switch Lever | |
| For Use With | 3SE5000-0AT10 | |
| Series | 3SE5 | |
| Standards/Approvals | UR, EAC, UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Fork Lever | ||
Product Type Limit Switch Lever | ||
For Use With 3SE5000-0AT10 | ||
Series 3SE5 | ||
Standards/Approvals UR, EAC, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Siemens Twist Lever is a sophisticated solution designed for precision and reliability in demanding environments. It ensures seamless operation across a wide range of applications, from industrial machinery to automated systems. With its impressive mechanical service life and resilience to shocks, it caters to the needs of modern industries seeking both durability and performance. The universal mounting options and compatibility with various communication protocols make this actuator a versatile choice for engineers and technicians.
Designed to withstand extreme temperatures from 25 to +85 °C
Offers a mechanical service life of up to 15 million operating cycles
Equipped with enhanced shock resistance capabilities
Incorporates a screw fixing mounting method for added stability
Compatible with industry standards ensuring broad applicability
Promotes positive opening for increased safety and reliability
관련된 링크들
- Siemens 3SE5 Series Limit Switch Lever for Use with 3SE5000-0AT10
- Siemens 3SE5 Series Limit Switch Lever for Use with 3SE51/52
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens 3SE Series Limit Switch Actuator for Use with Position Switch 3SE51
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51/52 Position Switch
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,