WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 11-Pole, 16A, 11-Way
- RS 제품 번호:
- 278-1169
- 제조사 부품 번호:
- 231-711/027-000
- 제조업체:
- WAGO
일시적 품절
- RS 제품 번호:
- 278-1169
- 제조사 부품 번호:
- 231-711/027-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 11 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 11 | |
| Pitch | 7.62mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 2mm², 2.5mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 60664-1, CSA, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 11 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 11 | ||
Pitch 7.62mm | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 2mm², 2.5mm² | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 60664-1, CSA, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The WAGO Female plug with mounting flange has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
관련된 링크들
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 11-Pole, 16A, 11-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp, 11-Pole, 16A, 11-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 18-Pole, 16A, 18-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 21-Pole, 16A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 13-Pole, 16A, 13-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 23-Pole, 16A, 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 22-Pole, 16A, 22-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 17-Pole, 16A, 17-Way