WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 23-Pole, 16A, 23-Way
- RS 제품 번호:
- 278-0807
- 제조사 부품 번호:
- 231-323/027-000
- 제조업체:
- WAGO
Subtotal (1 pack of 10 units)*
₩690,380.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩69,038.00 | ₩690,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0807
- 제조사 부품 번호:
- 231-323/027-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 23 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 23 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 23 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 23 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Female plug with mounting flange has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
관련된 링크들
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 23-Pole, 16A, 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 23-Pole, 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 23-Pole, 12A, 23-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp, 23-Pole, 16A, 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 18-Pole, 16A, 18-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 21-Pole, 16A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 13-Pole, 16A, 13-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 22-Pole, 16A, 22-Way