WAGO, 890 Socket for use with Lighting Connector

Subtotal (1 Box of 50 units)*

₩812,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩812,460.00₩16,250.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-664
제조사 부품 번호:
890-123
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Accessory Type

Socket

Product Type

Housing

For Use With

Lighting Connector

Series

890

Colour

White

Material

Polyamide 66

Standards/Approvals

ABS, CCA (EN 61535), DNV GL, CCA (IEC 61535), LR (EN 61535), UL 1977

COO (Country of Origin):
DE
The Wago Socket with strain relief housing exemplifies cutting edge technology in pluggable connections. Designed for general mains applications, it eliminates the complexities of traditional screw connections, ensuring a seamless installation experience. Its compact form factor combined with push in CAGE CLAMP spring pressure connection technology makes it ideal for use in tight spaces. The secure coding options help to minimise installation errors, while IP40 protection safeguards against unwanted contact.

Utilises a robust structure to withstand up to 200 mating cycles

Compatible with various connection types to suit diverse applications

Achieves fast and secure wiring with its spring pressure connection method

Provides efficient operation across general mains applications

Features a clearly visible marking for simplified installation

관련된 링크들