Legrand Grey, 1 Way Square Push Button Operator
- RS 제품 번호:
- 253-8946
- 제조사 부품 번호:
- 069815L
- 제조업체:
- Legrand
Subtotal (1 Box of 10 units)*
₩923,340.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩923,340.00 | ₩92,334.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-8946
- 제조사 부품 번호:
- 069815L
- 제조업체:
- Legrand
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Screwed/Screwless | Screwed | |
| Range | Plexo | |
| Finish | Mast | |
| Width | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Fixing Standard | No | |
| Depth | 57mm | |
| Height | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Material Plastic | ||
Terminal Type Screw | ||
Screwed/Screwless Screwed | ||
Range Plexo | ||
Finish Mast | ||
Width 85mm | ||
Standards/Approvals REACH, RoHS | ||
Fixing Standard No | ||
Depth 57mm | ||
Height 85mm | ||
제외
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
관련된 링크들
- Legrand Grey, 1 Way Square Push Button Operator
- Legrand Grey, 1 Way Square Push Button Operator, Plexo
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series