Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 Box of 10 units)*

₩568,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩568,360.00₩56,836.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-8899
제조사 부품 번호:
069736L
제조업체:
Legrand
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Material

Plastic

Terminal Type

Screw

Range

Plexo

Screwed/Screwless

Screwed

Finish

Mast

Width

82mm

Standards/Approvals

RoHS, REACH

Fixing Standard

No

Height

85mm

Depth

61mm

제외

COO (Country of Origin):
FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises

Waterproof

IP55 Protection

관련된 링크들