Schneider Electric Grey Rotary Push, New Unica
- RS 제품 번호:
- 119-487
- 제조사 부품 번호:
- NU351430
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩217,432.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,432.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-487
- 제조사 부품 번호:
- NU351430
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Switch Type | Rotary Push | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Series | New Unica | |
| Voltage | 230V | |
| Range | New Unica | |
| Finish | Powder Coated, Painted | |
| Standards/Approvals | EN 60669-2-1, CHINA RoHS, REACH, EN 301-489-17, EN 300-328, EN 60730-2-7 | |
| Width | 45mm | |
| Depth | 47mm | |
| Height | 45mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Switch Type Rotary Push | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Series New Unica | ||
Voltage 230V | ||
Range New Unica | ||
Finish Powder Coated, Painted | ||
Standards/Approvals EN 60669-2-1, CHINA RoHS, REACH, EN 301-489-17, EN 300-328, EN 60730-2-7 | ||
Width 45mm | ||
Depth 47mm | ||
Height 45mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Dimmer is a high-quality rotary push type dimmer suitable for light control applications. With a sleek aluminium finish and universal compatibility with various types of lamps, this dimmer offers reliable performance and ease of use for indoor installations.
Comes with memory function and automatic overload protection for added safety
Features local and remote control options for convenient operation
Resistant to various chemical agents and environmental factors for long-lasting durability
Compliant with relevant standards and directives for quality assurance
관련된 링크들
- Schneider Electric White Push Button, New Unica
- Schneider Electric Grey Rocker, 1 Gang, New Unica
- Schneider Electric Anthracite Push Button, 1 Gang, New Unica
- Schneider Electric, New Unica
- Schneider Electric Anthracite NO Push Button, 1 Gang, New Unica
- Schneider Electric Anthracite, New Unica
- Schneider Electric Anthracite, 2 Way Push Button, 1 Gang, New Unica
- Schneider Electric IP20 Grey Light Switch, New Unica