Schneider Electric Grey Rocker, 1 Gang, New Unica

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
287-6021
제조사 부품 번호:
NU320830
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Switch Type

Rocker

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP4X

Current Rating

6A

Colour

Grey

Material

Copper Zinc Alloy

Terminal Type

Screwless

Series

New Unica

Range

New Unica

Voltage

250V

Finish

Grey

Depth

44.35mm

Standards/Approvals

IEC 60669-1 LV Direktive 2

Height

45mm

Width

45mm

COO (Country of Origin):
ES
The Schneider Electric innovative shutter control device offers users a reliable and durable solution for controlling electrical devices with ease. With a sleek aluminium finish and screw less terminals, this device is not only practical but also adds a modern touch to any space. The device is designed according to IEC 60669-1 standards, ensuring high quality and safety for users.

Electromechanical technology for reliable performance

Three-position switch function for versatile control options

Screw less terminals for easy installation

Rated operational voltage of 250V for compatibility with various systems

Resistant to a variety of chemical agents for long-lasting durability

Compact and lightweight design for added convenience

Compliant with EU RoHS Directive for environmental sustainability

관련된 링크들