Extech UV505 Light Meter 40 mW/cm², ±5 %

Subtotal (1 unit)*

₩380,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩380,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-051
Distrelec 제품 번호:
301-19-932
제조사 부품 번호:
UV505
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Product Type

Light Meter

Maximum Light Level

40mW/cm²

Accuracy

±5 %

Resolution

0.01 mW/cm²

Sensor Type

UV Sensor

Battery Type

AAA

Power Source

Battery

Weight

3.2oz

Height

1in

Standards/Approvals

CE, FCC, UKCA

Model Number

UV505

Length

5.2in

Width

1.9in

COO (Country of Origin):
TW
The FLIR pocket-sized UV light meter is designed to measure UV-AB light from both natural and artificial sources. Ideal for a wide range of applications including outdoor activities, indoor medical testing, laboratory research, industrial use, education, electronics, and forensics/criminology, this meter offers a compact design with essential features for accurate measurements.

Data Hold feature freezes current reading on display

Sensor wavelength range of 290 to 390nm for precise measurements

Backlit LCD display for easy viewing in various lighting conditions

Tripod mount option for added convenience (TR100 Tripod sold separately)

Cosine corrected sensor ensures accurate irradiance measurements

Two selectable ranges and zero function for versatile use

Auto power off function to preserve battery life

Complete with two AAA batteries and protective pouch for storage

관련된 링크들