SICK TiM3xx Series Laser Scanner LiDAR Sensor, 2 m Max Range
- RS 제품 번호:
- 285-9041
- 제조사 부품 번호:
- TIM310-1030000 / 1052627
- 제조업체:
- SICK
Subtotal (1 unit)*
₩2,479,380.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,479,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9041
- 제조사 부품 번호:
- TIM310-1030000 / 1052627
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Laser Scanner | |
| Series | TiM3xx | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 2m | |
| Minimum Scanning Distance | 50mm | |
| Standards/Approvals | EN 60825-1:2014, IEC 60825-1:2014, IEC 61140:2016-1, IEC 60529:1989+AMD1:1999+AMD2:2013 | |
| Maximum Response Time | 134ms | |
| Terminal Type | D-Sub Connector | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Peak Wavelength | 850nm | |
| Length | 60mm | |
| Height | 79mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Laser Scanner | ||
Series TiM3xx | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 2m | ||
Minimum Scanning Distance 50mm | ||
Standards/Approvals EN 60825-1:2014, IEC 60825-1:2014, IEC 61140:2016-1, IEC 60529:1989+AMD1:1999+AMD2:2013 | ||
Maximum Response Time 134ms | ||
Terminal Type D-Sub Connector | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Peak Wavelength 850nm | ||
Length 60mm | ||
Height 79mm | ||
- COO (Country of Origin):
- MY
Overview
The TiM 2D LiDAR sensors offer a high performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring or safety applications – with scanning ranges up to 25 m and working ranges
Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality. Ruggedly built and equipped with high quality connection technologies, they are suit
At a glance
Sensing range up to 25 m
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Your Benefit
Suitable for a variety of industrial applications due to the integrated field evaluation or measurement data output
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for deman
Applications
Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring
관련된 링크들
- SICK TiM3xx Series Laser Scanner Receiver, 2 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 2 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 25 m Max Range
- SICK TiM7xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK TiM1xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TiM Series Laser Scanner LiDAR Sensor, 4 m Max Range