SICK S30B Series Laser Scanner Scanner, 30 m Max Range

Subtotal (1 unit)*

₩9,823,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,823,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1008
제조사 부품 번호:
S30B-2011BA / 1026820
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Laser Scanner

Series

S30B

Component Type

Scanner

Minimum Scanning Distance

2m

Maximum Scanning Distance

30m

Safety Type

Type 3

Standards/Approvals

IEC 61496

Maximum Response Time

80ms

Terminal Type

System Connector

Hazardous Area Certification

No

Peak Wavelength

905nm

Width

102mm

Height

152mm

SICK S30B Series Laser Scanner, 30m Maximum Scanning Distance, 80ms Maximum Response Time - S30B-2011BA / 1026820


This laser scanner is a safety-orientated optical sensor designed for perimeter protection and distance measurement in industrial automation environments. It operates as a multi-field safety device with configurable detection zones and communicates measurement and diagnostic data via serial interfaces. The unit is suited to integration with control systems where monitored stop, restart interlock and external device surveillance are required.

Features & Benefits


• 2–30 m scanning distance for extended detection coverage
• 270° scanning angle enables wide-area monitoring
• 80ms response time minimises reaction latency
• 0.5° angular resolution for precise object localisation
• Type3 safety classification meets demanding functional safety needs
• 905nm pulsed laser reduces interference from ambient light

**Applications**


• Suitable for safeguarding automated guided vehicle perimeters
• Ideal for access protection around robotic workcells
• Used for collision avoidance in material handling systems
• Can be used for zone monitoring on production lines
• Suitable for integration with PLCs via safe device communication

How is configuration stored and applied on site?


Configuration is stored in an internal memory and can be loaded or edited using PC-based configuration and diagnostic software over an RS-232 connection.

Which interfaces support higher-speed data exchange?


Measurement and diagnostic data can be transmitted via RS-422 at up to 500k Baud and safe device communication via EFI at the same rate.

What electrical connections are required for outputs and I/O?


The device provides one pair of OSSD outputs and multiple programmable universal I/Os, with OSSD switching capacity of 2x250 mA and diagnostic outputs of 3x100 mA.

What environmental and mechanical considerations affect installation?


The housing is aluminium die-cast with an IP65 rating, polycarbonate optics cover with scratch protection, and vibration/shock resistance to relevant IEC standards.

How does the device support system-level safety monitoring?


It offers restart interlock, external device monitoring and contamination warning via freely programmable universal I/Os.

관련된 링크들