SICK S300 Advanced Series Laser Scanner Scanner, 30 m Max Range

Subtotal (1 unit)*

₩9,808,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,808,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-1896
제조사 부품 번호:
S30B-2011CA / 1026821
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Laser Scanner

Series

S300 Advanced

Component Type

Scanner

Maximum Scanning Distance

30m

Safety Type

3

Standards/Approvals

d

Maximum Response Time

80000μs

Terminal Type

Plug

Hazardous Area Certification

No

Protective Height

2m

Peak Wavelength

905nm

Length

106mm

Width

102mm

Height

152mm

Overview


The S300 Advanced meets the highest standards and is particularly suitable for mobile and stationary applications. Production processes can be easily optimized thanks to the four protective fields and eight warning fields. The new triple-field mode allows the simultaneous activation of three fields: one protective field and two warning fields. The integrated EFI interface improves interoperability with other safety laser scanners and safety controls from SICK. In addition, the configuration memory integrated in the connection system facilitates quick commissioning and replacement of the device. The CDS software (Configuration & Diagnostic Software) is used to define the protective fields

At a glance


Compact size

2 or 3 m protective field range

270 ° scan angle

4 switchable field sets

Configuration memory integrated in the system connector

Safe communication interface (EFI) of SICK devices

Output of measurement data via RS-422

Reference contour for vertical applications

Your Benefit


Smooth integration thanks to its compact dimensions

Easy installation, commissioning and maintenance for fixed and mobile applications

Unparalleled cost-effectiveness: 270 ° scanning angle allows 360 ° control with just two scanners

Safety technology, without loss of productivity

Fast commissioning thanks to configuration memory

Easy modular expansions, limited wiring and additional functions with SICK safety controllers via EFI

Safety techniques, proven for decades, guarantee optimum reliability and availability, even under difficult conditions

Easy alignment and safe vertical operation

Applications


Protection of hazardous areas or prevention of bypassing at loading and unloading stations.

Protection of hazardous areas in production lines

Protection of driverless vehicles

Protection of small driverless vehicles (automated guided carts)

Access control at entry / exit stations

Access control on machines and installations

Protection of hazardous points at the installation site

Safe robotic platform for final testing of navigation systems

Secure material lock for standard palletizing tasks

Secure material lock for standard palletizing tasks

관련된 링크들