Omron F3SG-SR Series Light Curtain Sender, Receiver, 19 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

₩1,874,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,874,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-6600
제조사 부품 번호:
F3SG-4SRB0200-14-F
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-SR

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

CE

Number of Beams

19

Protective Height

200mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

200mm

Width

32mm

Maximum Response Time

8ms

Length

200mm

COO (Country of Origin):
JP

Omron F3SG-SR Series Light Curtain, 200mm Protective Height, 10m Maximum Scanning Distance - F3SG-4SRB0200-14-F


This light curtain is a safety sensor system designed to detect intrusions into hazardous zones in industrial environments. It operates as a paired sender and receiver to create a protected curtain of light across a working area, suitable for integration where safeguarding moving machinery or access points is required.

Features and Benefits:


• 19 beaMS deliver multiple detection points for precise intrusion sensing
• 14 mm beam spacing enables fine object discrimination across the zone
• 0.3 m minimum scanning distance allows close-proximity protection
• 10 m maximum scanning distance supports larger guarded perimeters
• 8 MS maximum response time reduces reaction delay for safety systeMS
• Type 4 safety classification meets high-risk application requirements

Applications


• Suitable for safeguarding machine access points in production lines
• Ideal for perimeter protection around robotic cells
• Used for presence detection at conveyor transfer points
• Can be used for safety guarding of loading and unloading zones
• Used with control systems requiring compact, high-resolution sensing

How narrow is the unit for tight mounting spaces?


The housing has a width of 32 mm to assist in Compact installations.

What protective height does the curtain provide for zone coverage?


The protective height available is 200 mm to cover specific access points.

How does the component arrangement support installation?


It comprises distinct sender and receiver units that form the detection array when aligned.

Which conformity mark indicates regulatory acceptance?


It carries CE approval for conformity with applicable directives.

관련된 링크들